Print Page
27,278 In Stock
Need more?
27,278 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.039 | S$0.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.039 (S$0.0425) |
| 100+ | S$0.032 (S$0.0349) |
| 500+ | S$0.022 (S$0.024) |
| 2500+ | S$0.018 (S$0.0196) |
| 5000+ | S$0.016 (S$0.0174) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.011 (S$0.012) |
| 50000+ | S$0.010 (S$0.0109) |
| 100000+ | S$0.009 (S$0.0098) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0402CRNPO9BN1R2Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel3759239
Re-Reel4254365RL
Cut Tape4254365
Product RangeAC Series
Technical Datasheet
Capacitance1.2pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeAC Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
AC0402CRNPO9BN1R2 is an Automotive grade AC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) used for automotive equipments. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (Matte Sn). Suitable for all general purpose applications under normal operation and usage conditions for automotive equipments.
- AEC-Q200 qualified and PPAP provided
- Capacitance value is 1.2pF
- Capacitance tolerance is ±0.25pF
- Capacitor case is 0402 [1005 metric]
- Dielectric characteristic is C0G/NP0
- Voltage rating is 50V DC
- Factory QMS : IOS/ TS16949 certified
- Board flex ≧2mm
- 100% AOI & SPC monitor
- High reliability
Technical Specifications
Capacitance
1.2pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 0.25pF
Product Range
AC Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005

![YAGEO AC0402CRNPO9BN1R2 SMD Multilayer Ceramic Capacitor, 1.2 pF, 50 V, 0402 [1005 Metric], ± 0.25pF, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/4166064-40.jpg)