Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.011 (S$0.012) |
| 20000+ | S$0.010 (S$0.0109) |
| 30000+ | S$0.009 (S$0.0098) |
| 50000+ | S$0.008 (S$0.0087) |
| 500000+ | S$0.007 (S$0.0076) |
| 1000000+ | S$0.006 (S$0.0065) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
S$110.00 (S$119.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0402FR-07332RLCopy
Manufacturer Standard Lead Time20 weeks
Order Code4073006
Product RangeAC Series
Technical Datasheet
Resistance Tolerance± 1%
Power Rating63mW
Resistor TypeGeneral Purpose
Product RangeAC Series
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 1%
Resistor Type
General Purpose
Voltage Rating
50V
Product Width
0.5mm
Qualification
AEC-Q200
Power Rating
63mW
Product Range
AC Series
Product Length
1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009

