Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoAC0402FR-075R6L.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4073053
Your Part Number
19,500 In Stock
Need more?
19,500 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.110 (S$0.1199) |
| 25+ | S$0.016 (S$0.0174) |
| 100+ | S$0.014 (S$0.0153) |
| 250+ | S$0.013 (S$0.0142) |
| 500+ | S$0.012 (S$0.0131) |
| 1000+ | S$0.011 (S$0.012) |
| 2500+ | S$0.008 (S$0.0087) |
| 5000+ | S$0.007 (S$0.0076) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.11 (S$0.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0402FR-075R6L.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4073053
Technical Datasheet
Resistance5.6ohm
Resistance Tolerance± 1%
Resistor Case / Package0402 [1005 Metric]
Resistor TypeGeneral Purpose
Temperature Coefficient± 200ppm/°C
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5.6ohm
Resistor Case / Package
0402 [1005 Metric]
Temperature Coefficient
± 200ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance Tolerance
± 1%
Resistor Type
General Purpose
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
