Print Page
9,260 In Stock
Need more?
9,260 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.129 (S$0.1406) |
| 25+ | S$0.018 (S$0.0196) |
| 100+ | S$0.013 (S$0.0142) |
| 250+ | S$0.012 (S$0.0131) |
| 500+ | S$0.011 (S$0.012) |
| 1000+ | S$0.009 (S$0.0098) |
| 2500+ | S$0.008 (S$0.0087) |
| 5000+ | S$0.007 (S$0.0076) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.13 (S$0.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0402FR-0776K8LCopy
Manufacturer Standard Lead Time19 weeks
Order Code4073177
Product RangeAC Series
Technical Datasheet
Power Rating63mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeAC Series
Voltage Rating50V
Product Length1mm
Product Width0.5mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
63mW
Resistor Type
General Purpose
Voltage Rating
50V
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Thick Film
Product Range
AC Series
Product Length
1mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009

