Print Page
10,825 In Stock
Need more?
10,825 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.011 (S$0.012) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.01 (S$0.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0603FR-073K24LCopy
Manufacturer Standard Lead Time20 weeks
Order Code4073069
Product RangeAC Series
Technical Datasheet
Resistance Tolerance± 1%
Resistor Case / Package0603 [1608 Metric]
Resistor TypeGeneral Purpose
Product RangeAC Series
Temperature Coefficient± 100ppm/°C
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 1%
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Width
0.8mm
Qualification
AEC-Q200
Resistor Case / Package
0603 [1608 Metric]
Product Range
AC Series
Product Length
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

