Print Page
15,000 In Stock
Need more?
15,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.110 (S$0.1199) |
| 100+ | S$0.091 (S$0.0992) |
| 500+ | S$0.077 (S$0.0839) |
| 2500+ | S$0.076 (S$0.0828) |
| 7500+ | S$0.075 (S$0.0818) |
| 15000+ | S$0.065 (S$0.0708) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$1.10 (S$1.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAQ0603BPNPO7BN2R2Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Cut Tape4855864
Cut Tape4855864RL
Product RangeAQ Series
Capacitance2.2pF
Voltage Rating16V
Product RangeAQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2pF
Product Range
AQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
16V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015

![YAGEO AQ0603BPNPO7BN2R2 Capacitor, RF, 2.2 pF, 16 V, AQ Series, ± 0.1pF, 125 °C, 0603 [1608 Metric]](https://sg.element14.com/productimages/standard/en_GB/2478228-40.jpg)