Print Page
CC0201DRNPO9BN6R0
SMD Multilayer Ceramic Capacitor, 6 pF, 50 V, 0201 [0603 Metric], ± 0.5pF, C0G / NP0
14,600 In Stock
Need more?
14,600 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.045 (S$0.049) |
| 100+ | S$0.025 (S$0.0272) |
| 500+ | S$0.018 (S$0.0196) |
| 2500+ | S$0.015 (S$0.0164) |
| 7500+ | S$0.012 (S$0.0131) |
| 15000+ | S$0.009 (S$0.0098) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.45 (S$0.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CC0201DRNPO9BN6R0Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Cut Tape4834427 Cut Tape4834427RL |
| Product Range | CC Series |
| Technical Datasheet | |
| Capacitance | 6pF |
| Voltage(DC) | 50V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0201 [0603 Metric] |
| Capacitance Tolerance | ± 0.5pF |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | CC Series |
| Product Length | 0.6mm |
| Product Width | 0.3mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 6pF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 0.5pF |
| Product Range | CC Series |
| Product Width | 0.3mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Case / Package | 0201 [0603 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 0.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |

![YAGEO CC0201DRNPO9BN6R0 SMD Multilayer Ceramic Capacitor, 6 pF, 50 V, 0201 [0603 Metric], ± 0.5pF, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/4834416-40.jpg)