Print Page
CC1206CRNPO9BN6R8
SMD Multilayer Ceramic Capacitor, 6.8 pF, 50 V, 1206 [3216 Metric], ± 0.25pF, C0G / NP0
3,420 In Stock
Need more?
3,420 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.247 (S$0.2692) |
| 100+ | S$0.156 (S$0.170) |
| 500+ | S$0.120 (S$0.1308) |
| 1000+ | S$0.111 (S$0.121) |
| 2000+ | S$0.102 (S$0.1112) |
| 4000+ | S$0.093 (S$0.1014) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$2.47 (S$2.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CC1206CRNPO9BN6R8Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | Cut Tape4834978 Cut Tape4834978RL |
| Product Range | CC Series |
| Technical Datasheet | |
| Capacitance | 6.8pF |
| Voltage(DC) | 50V |
| Voltage(AC) | - |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 0.25pF |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | CC Series |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 6.8pF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 0.25pF |
| Product Range | CC Series |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0015 |

![YAGEO CC1206CRNPO9BN6R8 SMD Multilayer Ceramic Capacitor, 6.8 pF, 50 V, 1206 [3216 Metric], ± 0.25pF, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/2470734-40.jpg)