Print Page
CC1206CRNPOBBN5R6
SMD Multilayer Ceramic Capacitor, 5.6 pF, 500 V, 1206 [3216 Metric], ± 0.25pF, C0G / NP0
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.233 (S$0.254) |
| 20000+ | S$0.169 (S$0.1842) |
| 40000+ | S$0.142 (S$0.1548) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
S$932.00 (S$1,015.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CC1206CRNPOBBN5R6Copy |
| Order Code | 5122537 |
| Product Range | CC Series |
| Technical Datasheet | |
| Capacitance | 5.6pF |
| Voltage(DC) | 500V |
| Voltage(AC) | - |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 0.25pF |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | CC Series |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 5.6pF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 0.25pF |
| Product Range | CC Series |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 500V |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |

![YAGEO CC1206CRNPOBBN5R6 SMD Multilayer Ceramic Capacitor, 5.6 pF, 500 V, 1206 [3216 Metric], ± 0.25pF, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/1458900-40.jpg)