Print Page
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$0.363 (S$0.3957) |
| 10000+ | S$0.263 (S$0.2867) |
| 20000+ | S$0.221 (S$0.2409) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
S$726.00 (S$791.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CC1206KKX7RZBB223Copy |
| Order Code | 4655022 |
| Product Range | CC Series |
| Technical Datasheet | |
| Capacitance | 0.022µF |
| Voltage(DC) | 630V |
| Voltage(AC) | - |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | CC Series |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.022µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | CC Series |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 630V |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

![YAGEO CC1206KKX7RZBB223 SMD Multilayer Ceramic Capacitor, 0.022 µF, 630 V, 1206 [3216 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/4166068-40.jpg)