Print Page
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CC1206ZKY5V7BB225Copy |
| Order Code | Re-Reel3189016RL Cut Tape3189016 |
| Product Range | CC Series |
| Technical Datasheet | |
| Capacitance | 2.2µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | -20%, +80% |
| Dielectric Characteristic | Y5V |
| Product Range | CC Series |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Capacitor Terminals | SMD |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (15-Jan-2019) |
Alternatives for CC1206ZKY5V7BB225
5 Products Found
Product Overview
CC1206ZKY5V7BB225 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).
- General purpose & High capacitance Class 2
- Capacitance is 2.2µF
- Capacitance tolerance is -20%, +80%
- 1206 [3216 Metric] case size
- Y5V dielectric characteristic
- Voltage rating is 16V DC
- Ni-Barrier termination
- Operating temperature range from -30°C to 85°C
- High reliability with no polarity
Technical Specifications
| Capacitance | 2.2µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | Y5V |
| Product Length | 3.2mm |
| Capacitor Terminals | SMD |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | -20%, +80% |
| Product Range | CC Series |
| Product Width | 1.6mm |
| Operating Temperature Min | -30°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0008 |

