Print Page
PA1206FRE070R006Z
SMD Current Sense Resistor, 6000 µohm, PA Series, 1206 [3216 Metric], 250 mW, ± 1%, Metal Strip
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.289 | S$2.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.289 (S$0.315) |
| 100+ | S$0.271 (S$0.2954) |
| 500+ | S$0.252 (S$0.2747) |
| 1000+ | S$0.234 (S$0.2551) |
| 2000+ | S$0.215 (S$0.2344) |
| 4000+ | S$0.196 (S$0.2136) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | PA1206FRE070R006ZCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Re-Reel4870728RL Cut Tape4870728 |
| Product Range | PA Series |
| Technical Datasheet | |
| Resistance | 6000µohm |
| Product Range | PA Series |
| Resistor Case / Package | 1206 [3216 Metric] |
| Power Rating | 250mW |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Strip |
| Temperature Coefficient | ± 50ppm/°C |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 0.4mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 170°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 6000µohm |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 50ppm/°C |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | PA Series |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Metal Strip |
| Product Length | 3.2mm |
| Product Height | 0.4mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |

![YAGEO PA1206FRE070R006Z SMD Current Sense Resistor, 6000 µohm, PA Series, 1206 [3216 Metric], 250 mW, ± 1%, Metal Strip](https://sg.element14.com/productimages/standard/en_GB/4870714-40.jpg)