Print Page
PA1206FRE470R005L
SMD Current Sense Resistor, 5000 µohm, PA Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Strip
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.586 (S$0.6387) |
| 20000+ | S$0.437 (S$0.4763) |
| 40000+ | S$0.378 (S$0.412) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
S$2,344.00 (S$2,554.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | PA1206FRE470R005LCopy |
| Order Code | 5139450 |
| Product Range | PA Series |
| Technical Datasheet | |
| Resistance | 5000µohm |
| Product Range | PA Series |
| Resistor Case / Package | 1206 [3216 Metric] |
| Power Rating | 1W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Strip |
| Temperature Coefficient | ± 50ppm/°C |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 0.4mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 170°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 5000µohm |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 50ppm/°C |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | PA Series |
|---|---|
| Power Rating | 1W |
| Resistor Technology | Metal Strip |
| Product Length | 3.2mm |
| Product Height | 0.4mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
