Print Page
PE0612FKF070R016L
SMD Current Sense Resistor, Wide Terminal, 0.016 ohm, PE Series, 0612 [1632 Metric], 1 W, ± 1%
910 In Stock
5,000 more incoming. You can reserve stock now
910 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.466 | S$4.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.466 (S$0.5079) |
| 100+ | S$0.313 (S$0.3412) |
| 500+ | S$0.246 (S$0.2681) |
| 1000+ | S$0.224 (S$0.2442) |
| 2500+ | S$0.220 (S$0.2398) |
| 5000+ | S$0.216 (S$0.2354) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | PE0612FKF070R016LCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel4870763RL Cut Tape4870763 |
| Product Range | PE Series |
| Technical Datasheet | |
| Resistance | 0.016ohm |
| Product Range | PE Series |
| Resistor Case / Package | 0612 [1632 Metric] |
| Power Rating | 1W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Alloy |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 1.6mm |
| Product Width | 3.2mm |
| Product Height | 0.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 0.016ohm |
|---|---|
| Resistor Case / Package | 0612 [1632 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 100ppm/°C |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | PE Series |
|---|---|
| Power Rating | 1W |
| Resistor Technology | Metal Alloy |
| Product Length | 1.6mm |
| Product Height | 0.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |

![YAGEO PE0612FKF070R016L SMD Current Sense Resistor, Wide Terminal, 0.016 ohm, PE Series, 0612 [1632 Metric], 1 W, ± 1%](https://sg.element14.com/productimages/standard/en_GB/4870714-40.jpg)