Print Page
PE0805FRM470R006L
SMD Current Sense Resistor, 6000 µohm, PE_L Series, 0805 [2012 Metric], 500 mW, ± 1%, Metal Film
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PE0805FRM470R006L SMD Current Sense Resistor, 6000 µohm, PE_L Series, 0805 [2012 Metric], 500 mW, ± 1%, Metal Film](https://sg.element14.com/productimages/standard/en_GB/4870714-40.jpg)
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | PE0805FRM470R006LCopy |
| Order Code | 5137117 |
| Product Range | PE_L Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | S$0.571 (S$0.6224) |
| 25000+ | S$0.427 (S$0.4654) |
| 50000+ | S$0.369 (S$0.4022) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
S$2,855.00 (S$3,111.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | PE0805FRM470R006LCopy |
| Order Code | 5137117 |
| Product Range | PE_L Series |
| Technical Datasheet | |
| Resistance | 6000µohm |
| Product Range | PE_L Series |
| Resistor Case / Package | 0805 [2012 Metric] |
| Power Rating | 500mW |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Film |
| Temperature Coefficient | ± 75ppm/°C |
| Product Length | 2.03mm |
| Product Width | 1.27mm |
| Product Height | 0.35mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 170°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 6000µohm |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 75ppm/°C |
| Product Width | 1.27mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | PE_L Series |
|---|---|
| Power Rating | 500mW |
| Resistor Technology | Metal Film |
| Product Length | 2.03mm |
| Product Height | 0.35mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
