Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PE2512FKE070R01L SMD Current Sense Resistor, 0.01 ohm, PE_L Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Film](https://sg.element14.com/productimages/standard/en_GB/1140836-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoPE2512FKE070R01LCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Full Reel4150317
Re-Reel3951690RL
Cut Tape3951690
Product RangePE_L Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.479 | S$4.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.479 (S$0.5221) |
| 100+ | S$0.324 (S$0.3532) |
| 500+ | S$0.254 (S$0.2769) |
| 1000+ | S$0.231 (S$0.2518) |
| 2000+ | S$0.227 (S$0.2474) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.203 (S$0.2213) |
| 20000+ | S$0.182 (S$0.1984) |
| 40000+ | S$0.179 (S$0.1951) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPE2512FKE070R01LCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Full Reel4150317
Re-Reel3951690RL
Cut Tape3951690
Product RangePE_L Series
Technical Datasheet
Resistance0.01ohm
Product RangePE_L Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.64mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PE_L Series
Power Rating
1W
Resistor Technology
Metal Film
Product Length
6.35mm
Product Height
0.64mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000087
