Print Page
Product Information
ManufacturerYAGEO
Manufacturer Part NoPR2512FKF7W0R003LCopy
Order Code
Re-Reel9403132RL
Cut Tape9403132
Product RangePR Series
Technical Datasheet
Resistance3000µohm
Product RangePR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Alternatives for PR2512FKF7W0R003L
5 Products Found
Technical Specifications
Resistance
3000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PR Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.4mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006

![YAGEO PR2512FKF7W0R003L SMD Current Sense Resistor, 3000 µohm, PR Series, 2512 [6432 Metric], 2 W, ± 1%, Thick Film](https://sg.element14.com/productimages/standard/en_GB/42253925.jpg)