Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PR2512FKG7W0R002L SMD Current Sense Resistor, 2000 µohm, PR Series, 2512 [6432 Metric], 2 W, ± 1%, Thick Film](https://sg.element14.com/productimages/standard/en_GB/42253925.jpg)
ManufacturerYAGEO
Manufacturer Part NoPR2512FKG7W0R002LCopy
Order Code
Re-Reel9403124RL
Cut Tape9403124
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerYAGEO
Manufacturer Part NoPR2512FKG7W0R002LCopy
Order Code
Re-Reel9403124RL
Cut Tape9403124
Technical Datasheet
Resistance2000µohm
Power Rating2W
Resistance Tolerance± 1%
Temperature Coefficient± 200ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.75mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Alternatives for PR2512FKG7W0R002L
5 Products Found
Product Overview
The PR series Current Sensor Resistor constructed using outstanding TCR level material, which makes it excellent for current sensing application in battery charger circuit and DC-DC converter. The composition of the resistive material is adjusted to give the approximate required resistance and is covered with a protective coating, which printed with the resistance value. Finally, the two external terminations (matte tin) are added.
- Low TCR with lead-free terminations
Technical Specifications
Resistance
2000µohm
Resistance Tolerance
± 1%
Product Length
6.4mm
Product Height
0.75mm
Operating Temperature Max
155°C
Power Rating
2W
Temperature Coefficient
± 200ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
