Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0100FR-0722K1P SMD Chip Resistor, 22.1 kohm, ± 1%, 31.25 mW, 01005 [0402 Metric], Thick Film, General Purpose](https://sg.element14.com/productimages/standard/en_GB/1140836-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0100FR-0722K1PCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3995002RL
Cut Tape3995002
Product RangeRC_P Series
Your Part Number
1,700 In Stock
Need more?
1,700 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.190 | S$1.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.190 (S$0.2071) |
| 250+ | S$0.156 (S$0.170) |
| 1000+ | S$0.134 (S$0.1461) |
| 5000+ | S$0.130 (S$0.1417) |
| 10000+ | S$0.125 (S$0.1363) |
| 20000+ | S$0.120 (S$0.1308) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0100FR-0722K1PCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3995002RL
Cut Tape3995002
Product RangeRC_P Series
Technical Datasheet
Resistance22.1kohm
Resistance Tolerance± 1%
Power Rating31.25mW
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_P Series
Temperature Coefficient± 200ppm/°C
Voltage Rating15V
Product Length0.4mm
Product Width0.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RC0100FR-0722K1P is a RC_P series general purpose of lead-free thick film chip resistor.
- Resistance is 22.1Kohm
- Resistance tolerance is ±1%
- 01005 [0402 Metric] case size
- Temperature coefficient is ±200ppm/°C
- Voltage rating is 15V and power rating is 31.25mW
- Operating temperature range from -55°C to 125°C
- Compatible with all soldering processes
- Barrier layer end termination
- Highly stable in auto-placement surface mounting applications
- Highly reliable electrode construction
Technical Specifications
Resistance
22.1kohm
Power Rating
31.25mW
Resistor Technology
Thick Film
Product Range
RC_P Series
Voltage Rating
15V
Product Width
0.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
01005 [0402 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
