Print Page
RC0201FR-072K49L
SMD Chip Resistor, 2.49 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0201FR-072K49L SMD Chip Resistor, 2.49 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose](https://sg.element14.com/productimages/standard/en_GB/1140836-40.jpg)
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC0201FR-072K49LCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Full Reel4150396 Re-Reel3951363RL Cut Tape3951363 |
| Product Range | RC_L Series |
| Your Part Number | |
| Technical Datasheet |
13,030 In Stock
20,000 more incoming. You can reserve stock now
13,030 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.026 | S$0.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.026 (S$0.0283) |
| 100+ | S$0.022 (S$0.024) |
| 500+ | S$0.019 (S$0.0207) |
| 2500+ | S$0.016 (S$0.0174) |
| 5000+ | S$0.015 (S$0.0164) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.010 (S$0.0109) |
| 50000+ | S$0.009 (S$0.0098) |
| 100000+ | S$0.007 (S$0.0076) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC0201FR-072K49LCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Full Reel4150396 Re-Reel3951363RL Cut Tape3951363 |
| Product Range | RC_L Series |
| Technical Datasheet | |
| Resistance | 2.49kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 50mW |
| Resistor Case / Package | 0201 [0603 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | RC_L Series |
| Temperature Coefficient | ± 200ppm/°C |
| Voltage Rating | 25V |
| Product Length | 0.6mm |
| Product Width | 0.3mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
RC0201FR-072K49L is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 2.49kohm
- Resistance tolerance is ±1%
- Power rating is 50mW
- Resistor case size is 0201 [0603 Metric]
- Temperature coefficient is ± 200ppm/°C
- Voltage rating is 25V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 125°C
Technical Specifications
| Resistance | 2.49kohm |
|---|---|
| Power Rating | 50mW |
| Resistor Technology | Thick Film |
| Product Range | RC_L Series |
| Voltage Rating | 25V |
| Product Width | 0.3mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0201 [0603 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 0.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Alternatives for RC0201FR-072K49L
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000167 |
