Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC0201FR-0762KL.Copy
Manufacturer Standard Lead Time19 weeks
Order Code4060852
Your Part Number
9,244 In Stock
Need more?
9,244 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.110 (S$0.1199) |
| 25+ | S$0.013 (S$0.0142) |
| 100+ | S$0.012 (S$0.0131) |
| 250+ | S$0.011 (S$0.012) |
| 500+ | S$0.010 (S$0.0109) |
| 1000+ | S$0.009 (S$0.0098) |
| 2500+ | S$0.008 (S$0.0087) |
| 5000+ | S$0.007 (S$0.0076) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.11 (S$0.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0201FR-0762KL.Copy
Manufacturer Standard Lead Time19 weeks
Order Code4060852
Technical Datasheet
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Voltage Rating25V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
General Purpose
Operating Temperature Min
-55°C
Qualification
-
Resistor Technology
Thick Film
Voltage Rating
25V
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
