Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC0402FR-071M1LCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4060862 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.130 (S$0.1417) |
| 25+ | S$0.013 (S$0.0142) |
| 100+ | S$0.012 (S$0.0131) |
| 250+ | S$0.011 (S$0.012) |
| 500+ | S$0.009 (S$0.0098) |
| 1000+ | S$0.008 (S$0.0087) |
| 2500+ | S$0.007 (S$0.0076) |
| 5000+ | S$0.006 (S$0.0065) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.13 (S$0.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC0402FR-071M1LCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4060862 |
| Technical Datasheet | |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | General Purpose |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Type | General Purpose |
| Product Width | 0.5mm |
| Qualification | - |
| Resistor Case / Package | 0402 [1005 Metric] |
|---|---|
| Product Length | 1mm |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000009 |
