Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC0805FR-0714K3L.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4061010
Product RangeRC_L Series
Your Part Number
4,128 In Stock
Need more?
4,128 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.335 (S$0.3652) |
| 25+ | S$0.031 (S$0.0338) |
| 50+ | S$0.027 (S$0.0294) |
| 100+ | S$0.022 (S$0.024) |
| 250+ | S$0.021 (S$0.0229) |
| 500+ | S$0.020 (S$0.0218) |
| 1000+ | S$0.018 (S$0.0196) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.34 (S$0.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0805FR-0714K3L.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4061010
Product RangeRC_L Series
Technical Datasheet
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Product Length2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Technology
Thick Film
Product Range
RC_L Series
Operating Temperature Min
-55°C
Qualification
-
Resistor Type
General Purpose
Product Length
2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
