Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC0805FR-SNE96LCopy
Manufacturer Standard Lead Time15 weeks
Order Code4838875
Product RangeRC_L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$204.500 (S$222.905) |
| 5+ | S$203.290 (S$221.5861) |
| 10+ | S$202.070 (S$220.2563) |
Price for:Each
Minimum: 1
Multiple: 1
S$204.50 (S$222.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0805FR-SNE96LCopy
Manufacturer Standard Lead Time15 weeks
Order Code4838875
Product RangeRC_L Series
Kit Contents50-Pcs of 0ohm to 10Mohm 0805 Chip Resistors
Power Rating125mW
Resistance Tolerance± 1%
No. of Items in Kit50
Product RangeRC_L Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Kit Contents
50-Pcs of 0ohm to 10Mohm 0805 Chip Resistors
Resistance Tolerance
± 1%
Product Range
RC_L Series
Power Rating
125mW
No. of Items in Kit
50
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.858756
