Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0805JR-07150KL SMD Chip Resistor, 150 kohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://sg.element14.com/productimages/standard/en_GB/42254466.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0805JR-07150KLCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel9234276RL
Cut Tape9234276
Product RangeRC_L Series
Your Part Number
5,870 In Stock
Need more?
5,870 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.028 | S$0.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.028 (S$0.0305) |
| 100+ | S$0.016 (S$0.0174) |
| 500+ | S$0.015 (S$0.0164) |
| 1000+ | S$0.014 (S$0.0153) |
| 2500+ | S$0.013 (S$0.0142) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0805JR-07150KLCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel9234276RL
Cut Tape9234276
Product RangeRC_L Series
Technical Datasheet
Resistance150kohm
Resistance Tolerance± 5%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RC0805JR-07150KL is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 150kohm
- Resistance tolerance is ±5%
- Power rating is 125mW
- Resistor case size is 0805 [2012 Metric]
- Temperature coefficient is ± 100ppm/°C
- Voltage rating is 150V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
150kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
