Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC1206FR-07604RL.Copy
Manufacturer Standard Lead Time19 weeks
Order Code4062574
Product RangeRC_L Series
Your Part Number
960 In Stock
Need more?
960 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.112 (S$0.1221) |
| 25+ | S$0.030 (S$0.0327) |
| 100+ | S$0.024 (S$0.0262) |
| 250+ | S$0.022 (S$0.024) |
| 500+ | S$0.021 (S$0.0229) |
| 1000+ | S$0.020 (S$0.0218) |
| 2500+ | S$0.018 (S$0.0196) |
| 5000+ | S$0.017 (S$0.0185) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.11 (S$0.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC1206FR-07604RL.Copy
Manufacturer Standard Lead Time19 weeks
Order Code4062574
Product RangeRC_L Series
Technical Datasheet
Resistance604ohm
Resistance Tolerance± 1%
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Voltage Rating200V
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
604ohm
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Voltage Rating
200V
Qualification
-
Resistance Tolerance
± 1%
Resistor Technology
Thick Film
Product Range
RC_L Series
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
