Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC2010FK-074K7L SMD Chip Resistor, 4.7 kohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose](https://sg.element14.com/productimages/standard/en_GB/42253925.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC2010FK-074K7LCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel4152352
Re-Reel9235671RL
Cut Tape9235671
Product RangeRC_L Series
Your Part Number
7,258 In Stock
16,000 more incoming. You can reserve stock now
7,258 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.124 | S$1.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.124 (S$0.1352) |
| 100+ | S$0.085 (S$0.0926) |
| 500+ | S$0.070 (S$0.0763) |
| 1000+ | S$0.063 (S$0.0687) |
| 2000+ | S$0.062 (S$0.0676) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.045 (S$0.049) |
| 20000+ | S$0.043 (S$0.0469) |
| 40000+ | S$0.042 (S$0.0458) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC2010FK-074K7LCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel4152352
Re-Reel9235671RL
Cut Tape9235671
Product RangeRC_L Series
Technical Datasheet
Resistance4.7kohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4.7kohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RC2010FK-074K7L
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
