Print Page
RC2010FK-076R8L
SMD Chip Resistor, 6.8 ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC2010FK-076R8L SMD Chip Resistor, 6.8 ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose](https://sg.element14.com/productimages/standard/en_GB/42253925.jpg)
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC2010FK-076R8LCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Full Reel4152354 Re-Reel9235582RL Cut Tape9235582 |
| Product Range | RC_L Series |
| Your Part Number | |
| Technical Datasheet |
12,029 In Stock
Need more?
12,029 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.211 | S$2.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.211 (S$0.230) |
| 100+ | S$0.141 (S$0.1537) |
| 500+ | S$0.120 (S$0.1308) |
| 1000+ | S$0.107 (S$0.1166) |
| 2000+ | S$0.104 (S$0.1134) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.086 (S$0.0937) |
| 20000+ | S$0.083 (S$0.0905) |
| 40000+ | S$0.082 (S$0.0894) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC2010FK-076R8LCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Full Reel4152354 Re-Reel9235582RL Cut Tape9235582 |
| Product Range | RC_L Series |
| Technical Datasheet | |
| Resistance | 6.8ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 750mW |
| Resistor Case / Package | 2010 [5025 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | RC_L Series |
| Temperature Coefficient | ± 200ppm/°C |
| Voltage Rating | 200V |
| Product Length | 5mm |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
RC2010FK-076R8L is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 6.8ohm
- Resistance tolerance is ±1%
- Power rating is 750mW
- Resistor case size is 2010 [5025 Metric]
- Temperature coefficient is ± 200ppm/°C
- Voltage rating is 200V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
| Resistance | 6.8ohm |
|---|---|
| Power Rating | 750mW |
| Resistor Technology | Thick Film |
| Product Range | RC_L Series |
| Voltage Rating | 200V |
| Product Width | 2.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 2010 [5025 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000025 |
