Print Page
9,860 In Stock
Need more?
9,860 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.260 | S$2.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.260 (S$0.2834) |
| 100+ | S$0.245 (S$0.267) |
| 500+ | S$0.244 (S$0.266) |
| 2500+ | S$0.243 (S$0.2649) |
| 5000+ | S$0.242 (S$0.2638) |
| 10000+ | S$0.240 (S$0.2616) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RT0201BRE0710RLCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4870819RL Cut Tape4870819 |
| Product Range | RT Series |
| Technical Datasheet | |
| Resistance | 10ohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 50mW |
| Resistor Case / Package | 0201 [0603 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | High Precision, High Stability |
| Product Range | RT Series |
| Temperature Coefficient | ± 50ppm/°C |
| Voltage Rating | 25V |
| Product Length | 0.6mm |
| Product Width | 0.3mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
RT0201BRE0710RL is a RT high precision, high stability thin film chip resistors. Typical applications include converters, printing equipment, server board, telecom and consumer.
- Resistance value is 10ohm
- Resistance tolerance is ±0.1%
- Power rating is 50mW
- Resistor case size is 0201 [0603 Metric]
- Temperature coefficient is ±50ppm/°C
- Voltage rating is 25V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 125°C
Technical Specifications
| Resistance | 10ohm |
|---|---|
| Power Rating | 50mW |
| Resistor Technology | Thin Film |
| Product Range | RT Series |
| Voltage Rating | 25V |
| Product Width | 0.3mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0201 [0603 Metric] |
| Resistor Type | High Precision, High Stability |
| Temperature Coefficient | ± 50ppm/°C |
| Product Length | 0.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |

![YAGEO RT0201BRE0710RL SMD Chip Resistor, 10 ohm, ± 0.1%, 50 mW, 0201 [0603 Metric], Thin Film](https://sg.element14.com/productimages/standard/en_GB/4870819-40.jpg)