Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RT0402BRD074K22LCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4062579 |
| Your Part Number | |
| Technical Datasheet |
3,065 In Stock
Need more?
3,065 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.152 (S$0.1657) |
| 25+ | S$0.104 (S$0.1134) |
| 100+ | S$0.099 (S$0.1079) |
| 250+ | S$0.094 (S$0.1025) |
| 500+ | S$0.089 (S$0.097) |
| 1000+ | S$0.088 (S$0.0959) |
| 2500+ | S$0.085 (S$0.0926) |
| 5000+ | S$0.084 (S$0.0916) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.15 (S$0.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RT0402BRD074K22LCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4062579 |
| Technical Datasheet | |
| Resistance Tolerance | ± 0.1% |
| Resistor Type | High Precision, High Stability |
| Voltage Rating | 50V |
| Product Length | 1mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance Tolerance | ± 0.1% |
|---|---|
| Voltage Rating | 50V |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistor Type | High Precision, High Stability |
|---|---|
| Product Length | 1mm |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
