Print Page
Image is for illustrative purposes only. Please refer to product description.
3,597 In Stock
Need more?
3597 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$0.167 (S$0.182) |
10+ | S$0.102 (S$0.1112) |
100+ | S$0.095 (S$0.1036) |
500+ | S$0.073 (S$0.0796) |
1000+ | S$0.064 (S$0.0698) |
2000+ | S$0.063 (S$0.0687) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.17 (S$0.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Power Rating
63mW
Voltage Rating
50V
Operating Temperature Min
-55°C
Qualification
-
Resistor Type
High Precision, High Stability
Product Length
1mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000101