Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RT0603BRE073K3LCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4063840 |
| Your Part Number | |
| Technical Datasheet |
4,642 In Stock
Need more?
4,642 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.153 (S$0.1668) |
| 25+ | S$0.113 (S$0.1232) |
| 100+ | S$0.108 (S$0.1177) |
| 250+ | S$0.103 (S$0.1123) |
| 500+ | S$0.097 (S$0.1057) |
| 1000+ | S$0.091 (S$0.0992) |
| 2500+ | S$0.088 (S$0.0959) |
| 5000+ | S$0.084 (S$0.0916) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.15 (S$0.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RT0603BRE073K3LCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4063840 |
| Technical Datasheet | |
| Resistance | 3.3kohm |
| Resistor Technology | Thin Film |
| Resistor Type | High Precision, High Stability |
| Voltage Rating | 75V |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 3.3kohm |
|---|---|
| Resistor Type | High Precision, High Stability |
| Qualification | - |
| Resistor Technology | Thin Film |
|---|---|
| Voltage Rating | 75V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000024 |
