Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RT0603BRE074K02LCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4063841 |
| Your Part Number | |
| Technical Datasheet |
4,136 In Stock
Need more?
4,136 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.153 (S$0.1668) |
| 25+ | S$0.113 (S$0.1232) |
| 100+ | S$0.108 (S$0.1177) |
| 250+ | S$0.100 (S$0.109) |
| 500+ | S$0.090 (S$0.0981) |
| 1000+ | S$0.086 (S$0.0937) |
| 2500+ | S$0.085 (S$0.0926) |
| 5000+ | S$0.084 (S$0.0916) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.15 (S$0.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RT0603BRE074K02LCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4063841 |
| Technical Datasheet | |
| Temperature Coefficient | ± 50ppm/°C |
| Voltage Rating | 75V |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Temperature Coefficient | ± 50ppm/°C |
|---|---|
| Product Length | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage Rating | 75V |
|---|---|
| Product Width | 0.8mm |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000024 |
