Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RT0603DRE0720KLCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4062605 |
| Your Part Number | |
| Technical Datasheet |
657 In Stock
Need more?
657 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.112 (S$0.1221) |
| 25+ | S$0.027 (S$0.0294) |
| 100+ | S$0.026 (S$0.0283) |
| 250+ | S$0.025 (S$0.0272) |
| 500+ | S$0.023 (S$0.0251) |
| 1000+ | S$0.022 (S$0.024) |
| 2500+ | S$0.021 (S$0.0229) |
| 5000+ | S$0.020 (S$0.0218) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.11 (S$0.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RT0603DRE0720KLCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4062605 |
| Technical Datasheet | |
| Resistance Tolerance | ± 0.5% |
| Power Rating | 100mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | High Precision, High Stability |
| Voltage Rating | 75V |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance Tolerance | ± 0.5% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | High Precision, High Stability |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Power Rating | 100mW |
|---|---|
| Resistor Technology | Thin Film |
| Voltage Rating | 75V |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000024 |
