Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RT0805BRE071KLCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4062613 |
| Your Part Number | |
| Technical Datasheet |
3,655 In Stock
Need more?
3,655 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.230 (S$0.2507) |
| 25+ | S$0.171 (S$0.1864) |
| 100+ | S$0.162 (S$0.1766) |
| 250+ | S$0.148 (S$0.1613) |
| 500+ | S$0.134 (S$0.1461) |
| 1000+ | S$0.127 (S$0.1384) |
| 2500+ | S$0.116 (S$0.1264) |
| 5000+ | S$0.103 (S$0.1123) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.23 (S$0.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RT0805BRE071KLCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4062613 |
| Technical Datasheet | |
| Power Rating | 125mW |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | High Precision, High Stability |
| Temperature Coefficient | ± 50ppm/°C |
| Product Length | 2mm |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Rating | 125mW |
|---|---|
| Resistor Technology | Thin Film |
| Temperature Coefficient | ± 50ppm/°C |
| Qualification | - |
| Resistor Case / Package | 0805 [2012 Metric] |
|---|---|
| Resistor Type | High Precision, High Stability |
| Product Length | 2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for RT0805BRE071KL
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000029 |
