Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RT0805BRE071MLCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4062614 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | S$0.117 (S$0.1275) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
S$585.00 (S$637.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RT0805BRE071MLCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4062614 |
| Technical Datasheet | |
| Resistance | 1Mohm |
| Power Rating | 125mW |
| Voltage Rating | 150V |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 1Mohm |
|---|---|
| Voltage Rating | 150V |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (04-Feb-2026) |
| Power Rating | 125mW |
|---|---|
| Product Width | 1.25mm |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000029 |
