Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RT0805DRD0710KLCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4062615 |
| Your Part Number | |
| Technical Datasheet |
4,790 In Stock
Need more?
4,790 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.148 (S$0.1613) |
| 25+ | S$0.065 (S$0.0708) |
| 100+ | S$0.061 (S$0.0665) |
| 250+ | S$0.057 (S$0.0621) |
| 500+ | S$0.050 (S$0.0545) |
| 1000+ | S$0.049 (S$0.0534) |
| 2500+ | S$0.044 (S$0.048) |
| 5000+ | S$0.043 (S$0.0469) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.15 (S$0.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RT0805DRD0710KLCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4062615 |
| Technical Datasheet | |
| Resistor Technology | Thin Film |
| Resistor Type | High Precision, High Stability |
| Temperature Coefficient | ± 25ppm/°C |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistor Technology | Thin Film |
|---|---|
| Temperature Coefficient | ± 25ppm/°C |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistor Type | High Precision, High Stability |
|---|---|
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000028 |
