Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RT0805FRD07100KLCopy |
| Order Code | 4063842 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RT0805FRD07100KLCopy |
| Order Code | 4063842 |
| Technical Datasheet | |
| Resistance | 100kohm |
| Resistor Type | High Precision, High Stability |
| Voltage Rating | 150V |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resistance | 100kohm |
|---|---|
| Voltage Rating | 150V |
| Product Width | 1.25mm |
| SVHC | No SVHC (25-Jun-2025) |
| Resistor Type | High Precision, High Stability |
|---|---|
| Product Length | 2mm |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000029 |
