Print Page
6,147 In Stock
30,000 more incoming. You can reserve stock now
6,147 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Re-Reel | 10 | S$0.052 | S$0.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.052 (S$0.0567) |
| 100+ | S$0.046 (S$0.0501) |
| 500+ | S$0.028 (S$0.0305) |
| 1000+ | S$0.027 (S$0.0294) |
| 2500+ | S$0.026 (S$0.0283) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | S$0.025 (S$0.0272) |
| 25000+ | S$0.021 (S$0.0229) |
| 50000+ | S$0.020 (S$0.0218) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRT1206FRE074K7LCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel4152915
Re-Reel3951696RL
Cut Tape3951696
Product RangeRT Series
Technical Datasheet
Resistance4.7kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Precision, High Stability
Product RangeRT Series
Temperature Coefficient± 50ppm/°C
Voltage Rating200V
Product Length3.1mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RT1206FRE074K7L is a RT high precision, high stability thin film chip resistors. Typical applications include converters, printing equipment, server board, telecom and consumer.
- Resistance value is 4.7kohm
- Resistance tolerance is ±1%
- Power rating is 250mW
- Resistor case size is 1206 [3216 Metric]
- Temperature coefficient is ±50ppm/°C
- Voltage rating is 200V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
4.7kohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
RT Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Precision, High Stability
Temperature Coefficient
± 50ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009236

![YAGEO RT1206FRE074K7L SMD Chip Resistor, 4.7 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film](https://sg.element14.com/productimages/standard/en_GB/1140836-40.jpg)