Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No113LABELCopy
Order Code1306566
Technical Datasheet
Label TypeWarning
Label Height101.6mm
Label Width101.6mm
Label Diameter-
Label Material-
Label LegendCaution
Label ColourBlue on White
Pack Quantity100
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Label Type
Warning
Label Width
101.6mm
Label Material
-
Label Colour
Blue on White
Product Range
-
Label Height
101.6mm
Label Diameter
-
Label Legend
Caution
Pack Quantity
100
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48211010
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29
