Print Page
Product Information
Manufacturer3M
Manufacturer Part No150Z46Copy
Order Code1306602
Product Range1500
Technical Datasheet
Width - Imperial4"
Width - Metric101.6mm
Length - Metric152.4mm
Film Thickness76.2µm
Bag ColourTransparent
Seal TypeResealable
Product Range1500
Product Overview
- Zip top transparent metal-out static shielding bag
- Manufactured from a top coated metallized polyester and polyethylene laminate
- Proprietary top coating protect metal layer and quickly discharge any electrical field
- Printed with an ESD protective symbol and a lot code for traceability
- Bag is free of amines, N-octanoic acid, silicones and heavy metals
- Provides static safe packaging for ESD sensitive items including outside ESD protected areas
Technical Specifications
Width - Imperial
4"
Length - Metric
152.4mm
Bag Colour
Transparent
Product Range
1500
Width - Metric
101.6mm
Film Thickness
76.2µm
Seal Type
Resealable
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.386

