Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No300-6300-CNA-0002B
Order Code2672234
Also Known AsGTIN UPC EAN: 00051135159774 JE150906921
Technical Datasheet
No Longer Manufactured
Product Information
Manufacturer3M
Manufacturer Part No300-6300-CNA-0002B
Order Code2672234
Also Known AsGTIN UPC EAN: 00051135159774 JE150906921
Technical Datasheet
No. of Contacts1Contacts
Connector TypePGA Contact
Pitch Spacing-
Product Range-
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Overview
The 300-6300-CNA-0002B is a test and burn-in Pin Grid Array Kit Socket with gold plated beryllium copper contacts and polyethersyfone (PES) housing. It has stainless steel cam handle.
- Used when only a few test sockets are needed
- Open pattern top plate
- Load only those contacts needed for specific device pin pattern
- Provides individual components ready for assembly
- UL94V-0 Flammability
- 1A Current rating
- <gt/>1x10¹²Ω at 500 VDC Insulation resistance
- -55 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
PGA Contact
Product Range
-
Contact Material
Beryllium Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068