Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No7100313596Copy
Manufacturer Standard Lead Time6 weeks
Order Code5142022
Product Range5113 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$205.170 (S$223.6353) |
Price for:Each
Minimum: 1
Multiple: 1
S$205.17 (S$223.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No7100313596Copy
Manufacturer Standard Lead Time6 weeks
Order Code5142022
Product Range5113 Series
Technical Datasheet
Shielding TypeConductive Shielding
Gasket MaterialPET (Polyethylene Terephthalate)
Product Length10m
Product Width105mm
Product Depth0.05mm
Product Range5113 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Conductive Shielding
Product Length
10m
Product Depth
0.05mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
PET (Polyethylene Terephthalate)
Product Width
105mm
Product Range
5113 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:75089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
