Print Page
81020-600203RB
Pin Header, Straight, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Straight, 810
No Longer Stocked
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 81020-600203RBCopy |
| Order Code | 1224891 |
| Product Range | 810 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.27mm |
| No. of Rows | 2Rows |
| No. of Contacts | 20Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | 810 |
| Connector Shroud | Shrouded |
| Contact Material | Copper |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
Product Overview
The 810 series Tripolarized Header with copper alloy contacts and a high temperature liquid-crystal polymers insulator. Available for through hole or surface mount attachment. It features high temperature plastic for lead free surface mount or paste-in-hole soldering method.
- Tripolarized for robust alignment when mating to 820 series socket
- Latching ejector for rugged high performance applications
- Four-wall shroud provides contact protection
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Contacts | 20Contacts |
| Product Range | 810 |
| Contact Material | Copper |
| Connector Type | PCB Header |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |

