Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No82040-6000RB
Order Code1224862
Product Range820 Series
Your Part Number
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No82040-6000RB
Order Code1224862
Product Range820 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts40Contacts
Connector MountingCable Mount
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Product Range820 Series
Alternatives for 82040-6000RB
1 Product Found
Product Overview
The 820 series tripolarized Wiremount Socket with tin-plated beryllium copper alloy contacts and a glass-filled polybutylene terephthalate insulator. The hill-n-dale design provides a high performance IDC termination and improved signal integrity vs. planar terminated connectors. The metal cover latch for positive cover retention and long term reliability.
- Tripolarized for robust alignment when mating to 810 series header
- Beryllium Copper alloy contacts for superior strength and reliability
- Metal strain-relief for increased reliability and durability
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Contacts
40Contacts
Contact Material
Copper
Product Range
820 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536