Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 8KCE-0953-500=ASSYCopy |
| Order Code | 4058593 |
| Product Range | 8KCE Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 8KCE-0953-500=ASSYCopy |
| Order Code | 4058593 |
| Product Range | 8KCE Series |
| Technical Datasheet | |
| Connector to Connector | PCI Express x16 Plug to PCI Express x16 Receptacle |
| No. of Positions | 164Ways |
| Cable Length - Imperial | 19.7" |
| Cable Length - Metric | 500mm |
| Connector Pitch | - |
| Product Range | 8KCE Series |
| SVHC | To Be Advised |
Technical Specifications
| Connector to Connector | PCI Express x16 Plug to PCI Express x16 Receptacle |
|---|---|
| Cable Length - Imperial | 19.7" |
| Connector Pitch | - |
| SVHC | To Be Advised |
| No. of Positions | 164Ways |
|---|---|
| Cable Length - Metric | 500mm |
| Product Range | 8KCE Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04536 |
