Print Page
N3433-5202RB.
Pin Header, Short Latch, Wire-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Right Angle
No Longer Stocked
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | N3433-5202RB.Copy |
| Order Code | 9838589 |
| Product Range | N3000 |
| Also Known As | 7100251558 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 50Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | N3000 |
| Connector Shroud | Shrouded |
| Contact Material | Copper |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
Alternatives for N3433-5202RB.
4 Products Found
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 50Contacts |
| Product Range | N3000 |
| Contact Material | Copper |
| Connector Type | PCB Header |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |

