Print Page
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | N3764-6202RBCopy |
| Order Code | 9838511 |
| Product Range | N3000 |
| Also Known As | GTIN UPC EAN: 00051111648995 80400031995 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 64Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | N3000 |
| Connector Shroud | Shrouded |
| Contact Material | Copper |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
Alternatives for N3764-6202RB
1 Product Found
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 64Contacts |
| Product Range | N3000 |
| Contact Material | Copper |
| Connector Type | PCB Header |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .012 |

