Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | P25E-100S-EACopy |
| Order Code | 1428381 |
| Also Known As | GTIN UPC EAN: 00051111662144 80000904799 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | P25E-100S-EACopy |
| Order Code | 1428381 |
| Also Known As | GTIN UPC EAN: 00051111662144 80000904799 |
| Technical Datasheet | |
| IDC Connector Type | IDC Receptacle |
| Contact Gender | Female |
| Pitch Spacing | 0.25" |
| No. of Rows | - |
| No. of Contacts | 100Contacts |
| Connector Mounting | Cable Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | - |
Technical Specifications
| IDC Connector Type | IDC Receptacle |
|---|---|
| Pitch Spacing | 0.25" |
| No. of Contacts | 100Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | - |
| Contact Gender | Female |
|---|---|
| No. of Rows | - |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
