
| Manufacturer | 4D SYSTEMS |
|---|---|
| Manufacturer Part No | SK-70DTCopy |
| Order Code | 2454560 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | 4D SYSTEMS |
|---|---|
| Manufacturer Part No | SK-70DTCopy |
| Order Code | 2454560 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Silicon Manufacturer | 4D Systems |
| Silicon Core Number | DIABLO16 |
| Kit Application Type | Display |
| Application Sub Type | LCD Display |
| Kit Contents | uLCD-70DT Display, Micro-SD Card, Adapters, Jumper Cable, Starter Guide |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The SK-70DT is a Starter Kit provides all the hardware that is required to get the user up and running the uLCD-70DT display module with resistive touch. The uLCD-70DT is driving the display and peripherals is the DIABLO16 processor, a very capable and powerful chip which enables stand-alone functionality, programmed using the 4D systems workshop 4 IDE software. The workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D's graphics processors. The DIABLO16 processor offers considerable FLASH and RAM upgrades over the PICASO processor and also provides mappable functions such as I²C, SPI, Serial, PWM, Pulse Out and Quadrature Input, to various GPIO and also provide up to 4 Analogy Input channels.
Applications
Test & Measurement, Industrial
Contents
uLCD-70DT Display module, uUSB-PA5 Programming adaptor, 2GB MicroSD card, 150mm Five way female-female jumper cable, Five way male-male adaptor and Quick start guide.
Technical Specifications
| Silicon Manufacturer | 4D Systems |
|---|---|
| Kit Application Type | Display |
| Kit Contents | uLCD-70DT Display, Micro-SD Card, Adapters, Jumper Cable, Starter Guide |
| SVHC | No SVHC (25-Jun-2020) |
| Silicon Core Number | DIABLO16 |
|---|---|
| Application Sub Type | LCD Display |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .272 |
